QTH-020-01-L-D-DP-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-020-01-L-D-DP-A-TR

DigiKey Part Number
612-QTH-020-01-L-D-DP-A-TR-ND - Tape & Reel (TR)
612-QTH-020-01-L-D-DP-A-TRCT-ND - Cut Tape (CT)
612-QTH-020-01-L-D-DP-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTH-020-01-L-D-DP-A-TR
Description
CONN DIFF ARRAY PLG 40P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-020-01-L-D-DP-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4255,25786 €2.234,59 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,13000 €7,13 €
106,76300 €67,63 €
256,46920 €161,73 €
506,08040 €304,02 €
1005,72190 €572,19 €
Digi-Reel®
QuantityUnit PriceExt Price
17,13000 €7,13 €
106,76300 €67,63 €
256,46920 €161,73 €
506,08040 €304,02 €
1005,47370 €547,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €