
QTH-020-01-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13224TR-ND - Tape & Reel (TR) SAM13224CT-ND - Cut Tape (CT) SAM13224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-L-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 6,86600 € | 68,66 € |
| 25 | 6,81880 € | 170,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 5,34699 € | 2.272,47 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |







