Similar

QTH-020-01-H-D-DP-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-020-01-H-D-DP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-H-D-DP-K-TR |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-H-D-DP-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-01-C-D-DP-K-TR | Samtec Inc. | 0 | QTH-020-01-C-D-DP-K-TR-ND | 6,96922 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 8,19207 € | 3.481,63 € |
| Unit Price without VAT: | 8,19207 € |
|---|---|
| Unit Price with VAT: | 9,74856 € |

