Similar

QTH-020-01-F-D-DP-RA | |
|---|---|
DigiKey Part Number | 612-QTH-020-01-F-D-DP-RA-ND |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-F-D-DP-RA |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-01-L-D-DP-RA | Samtec Inc. | 0 | QTH-020-01-L-D-DP-RA-ND | 11,18422 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 9,38578 € | 422,36 € |
| Unit Price without VAT: | 9,38578 € |
|---|---|
| Unit Price with VAT: | 11,16908 € |

