
QTH-020-01-F-D-DP-RA-K | |
|---|---|
DigiKey Part Number | 612-QTH-020-01-F-D-DP-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-F-D-DP-RA-K |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 9,00178 € | 405,08 € |
| Unit Price without VAT: | 9,00178 € |
|---|---|
| Unit Price with VAT: | 10,71212 € |

