Similar
Similar

QTH-020-01-F-D-DP-A-L | |
|---|---|
DigiKey Part Number | QTH-020-01-F-D-DP-A-L-ND |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-F-D-DP-A-L |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-F-D-DP-A-L Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Latches |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-01-C-D-DP-A-L | Samtec Inc. | 0 | QTH-020-01-C-D-DP-A-L-ND | 14,23114 € | Similar |
| QTH-020-01-L-D-DP-A-L | Samtec Inc. | 0 | QTH-020-01-L-D-DP-A-L-ND | 7,17371 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,29286 € | 580,50 € |
| Unit Price without VAT: | 8,29286 € |
|---|---|
| Unit Price with VAT: | 9,86850 € |


