QTE-060-04-F-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-060-04-F-D-A-K-TR

DigiKey Part Number
612-QTE-060-04-F-D-A-K-TR-ND - Tape & Reel (TR)
612-QTE-060-04-F-D-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QTE-060-04-F-D-A-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTE-060-04-F-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
16mm
Height Above Board
0.600" (15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
115,58000 €15,58 €
1014,74600 €147,46 €
2514,19640 €354,91 €
5013,84480 €692,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10010,61100 €1.061,10 €
3009,53020 €2.859,06 €
5008,52438 €4.262,19 €
Manufacturers Standard Package
Unit Price without VAT:15,58000 €
Unit Price with VAT:18,54020 €