
QTE-060-04-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-060-04-F-D-A-K-TR-ND - Tape & Reel (TR) 612-QTE-060-04-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-060-04-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-060-04-F-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-060-04-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,68000 € | 15,68 € |
| 10 | 14,84700 € | 148,47 € |
| 25 | 14,29440 € | 357,36 € |
| 50 | 13,94020 € | 697,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,68400 € | 1.068,40 € |
| 300 | 9,59573 € | 2.878,72 € |
| 500 | 8,23970 € | 4.119,85 € |
| Unit Price without VAT: | 15,68000 € |
|---|---|
| Unit Price with VAT: | 18,65920 € |

