Similar
Similar
Similar

QTE-060-01-L-D-SD | |
|---|---|
DigiKey Part Number | QTE-060-01-L-D-SD-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-L-D-SD |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-060-01-L-D-SD Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-060-01-F-D | Samtec Inc. | 0 | QTE-060-01-F-D-ND | 8,23548 € | Similar |
| QTE-060-01-F-D-SD | Samtec Inc. | 0 | QTE-060-01-F-D-SD-ND | 8,71136 € | Similar |
| QTE-060-01-L-D | Samtec Inc. | 0 | QTE-060-01-L-D-ND | 11,33595 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 9,88455 € | 217,46 € |
| Unit Price without VAT: | 9,88455 € |
|---|---|
| Unit Price with VAT: | 11,76261 € |

