Similar
Similar

QTE-042-02-H-D-DP-A | |
|---|---|
DigiKey Part Number | QTE-042-02-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-042-02-H-D-DP-A |
Description | CONN DIFF ARRAY PLG 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-042-02-H-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 8mm |
Number of Positions 84 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-042-02-F-D-DP-A | Samtec Inc. | 0 | QTE-042-02-F-D-DP-A-ND | 9,46952 € | Similar |
| QTE-042-02-L-D-DP-A | Samtec Inc. | 0 | QTE-042-02-L-D-DP-A-ND | 9,98643 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 16,15667 € | 678,58 € |
| Unit Price without VAT: | 16,15667 € |
|---|---|
| Unit Price with VAT: | 19,22644 € |

