
QTE-042-01-F-D-DP-K | |
|---|---|
DigiKey Part Number | QTE-042-01-F-D-DP-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-042-01-F-D-DP-K |
Description | CONN DIFF ARRAY PLG 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-042-01-F-D-DP-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 84 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 8,40548 € | 353,03 € |
| Unit Price without VAT: | 8,40548 € |
|---|---|
| Unit Price with VAT: | 10,00252 € |

