
QTE-040-10-L-D | |
|---|---|
DigiKey Part Number | QTE-040-10-L-D-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-10-L-D |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-10-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.566" (14.37mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,53050 € | 541,22 € |
| Unit Price without VAT: | 13,53050 € |
|---|---|
| Unit Price with VAT: | 16,10130 € |

