Similar

QTE-040-08-F-D-LC | |
|---|---|
DigiKey Part Number | QTE-040-08-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-08-F-D-LC |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-08-F-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Locking Clip |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 1.151" (29.24mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-08-L-D-LC | Samtec Inc. | 0 | QTE-040-08-L-D-LC-ND | 15,52778 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 13,31806 € | 479,45 € |
| Unit Price without VAT: | 13,31806 € |
|---|---|
| Unit Price with VAT: | 15,84849 € |

