Similar
Similar

QTE-040-05-L-D | |
|---|---|
DigiKey Part Number | QTE-040-05-L-D-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-05-L-D |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-05-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19mm |
Number of Positions 80 | Height Above Board 0.718" (18.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-05-F-D | Samtec Inc. | 0 | QTE-040-05-F-D-ND | 11,93250 € | Similar |
| QTE-040-05-H-D | Samtec Inc. | 0 | QTE-040-05-H-D-ND | 30,84278 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 13,98083 € | 503,31 € |
| Unit Price without VAT: | 13,98083 € |
|---|---|
| Unit Price with VAT: | 16,63719 € |

