Similar
Similar
Similar

QTE-040-02-STL-D | |
|---|---|
DigiKey Part Number | 612-QTE-040-02-STL-D-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-02-STL-D |
Description | Q STRIP HIGH-SPEED GROUND PLANE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 80 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-02-F-D | Samtec Inc. | 0 | QTE-040-02-F-D-ND | 6,80766 € | Similar |
| QTE-040-02-H-D | Samtec Inc. | 0 | QTE-040-02-H-D-ND | 13,05453 € | Similar |
| QTE-040-02-L-D | Samtec Inc. | 0 | QTE-040-02-L-D-ND | 7,97203 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 9,95234 € | 636,95 € |
| Unit Price without VAT: | 9,95234 € |
|---|---|
| Unit Price with VAT: | 11,84328 € |


