
QTE-040-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM9809-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-01-L-D-A-K |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-01-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 96 | 7,98063 € | 766,14 € |
| 144 | 6,11500 € | 880,56 € |
| 480 | 5,49315 € | 2.636,71 € |
| 960 | 4,24941 € | 4.079,43 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |


