Image for QTE-028-03-F-D-DP-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-028-03-F-D-DP-LC

DigiKey Part Number
QTE-028-03-F-D-DP-LC-ND
Manufacturer
Manufacturer Product Number
QTE-028-03-F-D-DP-LC
Description
CONN DIFF ARRAY PLG 56P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
56 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QTE-028-03-F-D-DP-LC Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Ground Bus (Plane), Locking Clip
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
11mm
Number of Positions
56
Height Above Board
0.404" (10.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
659,54431 €620,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,54431 €
Unit Price with VAT:11,35773 €