
QTE-020-05-L-D | |
|---|---|
DigiKey Part Number | QTE-020-05-L-D-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-05-L-D |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-020-05-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19mm |
Number of Positions 40 | Height Above Board 0.718" (18.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 9,78222 € | 352,16 € |
| Unit Price without VAT: | 9,78222 € |
|---|---|
| Unit Price with VAT: | 11,64084 € |

