Similar
Similar

QTE-020-04-F-D | |
|---|---|
DigiKey Part Number | QTE-020-04-F-D-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-04-F-D |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-04-F-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 40 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-04-F-D-TR | Samtec Inc. | 0 | QTE-020-04-F-D-TR-ND | 6,10230 € | Similar |
| QTE-020-04-L-D | Samtec Inc. | 0 | QTE-020-04-L-D-ND | 9,46800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 8,19300 € | 327,72 € |
| Unit Price without VAT: | 8,19300 € |
|---|---|
| Unit Price with VAT: | 9,74967 € |

