
QTE-020-03-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14253TR-ND - Tape & Reel (TR) SAM14253CT-ND - Cut Tape (CT) SAM14253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-03-L-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-03-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 7,73900 € | 77,39 € |
| 25 | 7,31560 € | 182,89 € |
| 50 | 7,05640 € | 352,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,41540 € | 812,31 € |
| 750 | 4,86264 € | 3.646,98 € |
| 1.050 | 3,77438 € | 3.963,10 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |








