
QTE-020-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QTE-020-01-L-D-A-TR-ND - Tape & Reel (TR) 612-QTE-020-01-L-D-A-CT-ND - Cut Tape (CT) 612-QTE-020-01-L-D-A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-L-D-A-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 6,11500 € | 61,15 € |
| 25 | 5,77800 € | 144,45 € |
| 50 | 5,57080 € | 278,54 € |
| 100 | 4,26670 € | 426,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 4,26669 € | 1.920,01 € |
| 900 | 3,83483 € | 3.451,35 € |
| 1.350 | 3,29588 € | 4.449,44 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |


