
QTE-014-07-F-D-DP-LC | |
|---|---|
DigiKey Part Number | QTE-014-07-F-D-DP-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTE-014-07-F-D-DP-LC |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-014-07-F-D-DP-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Locking Clip |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 25mm |
Number of Positions 28 | Height Above Board 0.954" (24.23mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 8,86429 € | 248,20 € |
| Unit Price without VAT: | 8,86429 € |
|---|---|
| Unit Price with VAT: | 10,54851 € |

