



QTE-014-01-L-D-DP-A | |
|---|---|
DigiKey Part Number | SAM9804-ND |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-L-D-DP-A |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-014-01-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 28 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 96 | 5,19031 € | 498,27 € |
| 192 | 4,85292 € | 931,76 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

