Similar
Similar
Similar

QTE-014-01-H-D-EM2-DP | |
|---|---|
DigiKey Part Number | QTE-014-01-H-D-EM2-DP-ND |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-H-D-EM2-DP |
Description | CONN DIFF ARRAY PLUG 28P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
EDA/CAD Models | QTE-014-01-H-D-EM2-DP Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-014-01-F-D-DP-EM2 | Samtec Inc. | 0 | QTE-014-01-F-D-DP-EM2-ND | 5,98341 € | Similar |
| QTE-014-01-H-D-DP-EM2 | Samtec Inc. | 0 | QTE-014-01-H-D-DP-EM2-ND | 11,33773 € | Similar |
| QTE-014-01-L-D-DP-EM2 | Samtec Inc. | 0 | QTE-014-01-L-D-DP-EM2-ND | 7,00318 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 9,85886 € | 433,79 € |
| Unit Price without VAT: | 9,85886 € |
|---|---|
| Unit Price with VAT: | 11,73204 € |

