Similar
Similar
Similar

QTE-014-01-F-D-DP-K | |
|---|---|
DigiKey Part Number | QTE-014-01-F-D-DP-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-F-D-DP-K |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-014-01-F-D-DP-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 4,55542 € | 437,32 € |
| Unit Price without VAT: | 4,55542 € |
|---|---|
| Unit Price with VAT: | 5,42095 € |

