
QTE-014-01-F-D-DP-EM2-GP | |
|---|---|
DigiKey Part Number | QTE-014-01-F-D-DP-EM2-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-F-D-DP-EM2-GP |
Description | CONN DIFF ARRAY PLUG 28P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
EDA/CAD Models | QTE-014-01-F-D-DP-EM2-GP Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Bulk | Features Ground Bus (Plane), Guide Post |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |

