
QST-120-01-L-T | |
|---|---|
DigiKey Part Number | 612-QST-120-01-L-T-ND |
Manufacturer | |
Manufacturer Product Number | QST-120-01-L-T |
Description | 2.00 MM POWER PLANE SOCKET STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.638" (16.20mm) |
Style Board to Board | Contact Length - Post 0.212" (5.38mm) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 16,75143 € | 234,52 € |
| Unit Price without VAT: | 16,75143 € |
|---|---|
| Unit Price with VAT: | 19,93420 € |

