
QSS-075-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM9801-ND |
Manufacturer | |
Manufacturer Product Number | QSS-075-01-F-D-A |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-075-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.143" (3.63mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 48 | 4,88688 € | 234,57 € |
| 96 | 4,58948 € | 440,59 € |
| 144 | 4,44500 € | 640,08 € |
| 288 | 4,12201 € | 1.187,14 € |
| 528 | 3,94356 € | 2.082,20 € |
| 1.056 | 3,70558 € | 3.913,09 € |
| 2.544 | 3,60145 € | 9.162,09 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

