Similar

QSS-050-01-F-D-LC | |
|---|---|
DigiKey Part Number | QSS-050-01-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-F-D-LC |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSS-050-01-F-D-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Lock, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 8,45964 € | 473,74 € |
| Unit Price without VAT: | 8,45964 € |
|---|---|
| Unit Price with VAT: | 10,06697 € |

