
QSS-048-01-L-D-DP-A-GP | |
|---|---|
DigiKey Part Number | QSS-048-01-L-D-DP-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QSS-048-01-L-D-DP-A-GP |
Description | CONN DIFF ARRAY RCP 96P SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSS-048-01-L-D-DP-A-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 96 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 10,86929 € | 456,51 € |
| Unit Price without VAT: | 10,86929 € |
|---|---|
| Unit Price with VAT: | 12,93446 € |

