
QSS-048-01-L-D-DP-A-GP-K | |
|---|---|
DigiKey Part Number | 612-QSS-048-01-L-D-DP-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QSS-048-01-L-D-DP-A-GP-K |
Description | "0.635 MM Q STRIP HIGH-SPEED GRO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Female Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm |
Number of Positions 96 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,98010 € |

