Similar
Similar

QSS-032-01-L-D-DP-RA-WT | |
|---|---|
DigiKey Part Number | QSS-032-01-L-D-DP-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | QSS-032-01-L-D-DP-RA-WT |
Description | CONN DIFF ARRAY RCPT 64P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
EDA/CAD Models | QSS-032-01-L-D-DP-RA-WT Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Height Above Board 0.328" (8.33mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-032-01-F-D-DP-RA-WT | Samtec Inc. | 0 | QSS-032-01-F-D-DP-RA-WT-ND | 16,50500 € | Similar |
| QSS-032-01-H-D-DP-RA-WT | Samtec Inc. | 0 | QSS-032-01-H-D-DP-RA-WT-ND | 31,37813 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 19,27563 € | 308,41 € |
| Unit Price without VAT: | 19,27563 € |
|---|---|
| Unit Price with VAT: | 22,93800 € |

