
QSS-032-01-L-D-DP-GP-LC | |
|---|---|
DigiKey Part Number | QSS-032-01-L-D-DP-GP-LC-ND |
Manufacturer | |
Manufacturer Product Number | QSS-032-01-L-D-DP-GP-LC |
Description | CONN DIFF ARRAY RCP 64P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSS-032-01-L-D-DP-GP-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm |
Number of Positions 64 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 10,67455 € | 234,84 € |
| Unit Price without VAT: | 10,67455 € |
|---|---|
| Unit Price with VAT: | 12,70271 € |

