Similar

QSS-025-01-L-D-RA-LC | |
|---|---|
DigiKey Part Number | QSS-025-01-L-D-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-L-D-RA-LC |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QSS-025-01-L-D-RA-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Lock, Ground Bus (Plane) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.328" (8.33mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-025-01-F-D-RA-LC | Samtec Inc. | 0 | QSS-025-01-F-D-RA-LC-ND | 14,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 € | 16,38 € |
| Unit Price without VAT: | 16,38000 € |
|---|---|
| Unit Price with VAT: | 19,49220 € |

