Similar

QSS-025-01-L-D-LC | |
|---|---|
DigiKey Part Number | QSS-025-01-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-L-D-LC |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-01-L-D-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Lock, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 6,97948 € | 670,03 € |
| Unit Price without VAT: | 6,97948 € |
|---|---|
| Unit Price with VAT: | 8,30558 € |



