Similar
Similar

QSS-025-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | QSS-025-01-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-L-D-EM2 |
Description | CONN SOCKET 50POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-01-L-D-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 9,07068 € | 399,11 € |
| Unit Price without VAT: | 9,07068 € |
|---|---|
| Unit Price with VAT: | 10,79411 € |

