
QSS-025-01-H-D-RA-SP | |
|---|---|
DigiKey Part Number | QSS-025-01-H-D-RA-SP-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-H-D-RA-SP |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QSS-025-01-H-D-RA-SP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.328" (8.33mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,44000 € | 26,44 € |
| Unit Price without VAT: | 26,44000 € |
|---|---|
| Unit Price with VAT: | 31,46360 € |

