
QSS-025-01-F-D-LS2 | |
|---|---|
DigiKey Part Number | QSS-025-01-F-D-LS2-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-F-D-LS2 |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSS-025-01-F-D-LS2 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Mating Flange |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 50 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,69610 € | 939,22 € |
| Unit Price without VAT: | 4,69610 € |
|---|---|
| Unit Price with VAT: | 5,58836 € |

