Similar

QSS-016-01-H-D-DP-LS2 | |
|---|---|
DigiKey Part Number | QSS-016-01-H-D-DP-LS2-ND |
Manufacturer | |
Manufacturer Product Number | QSS-016-01-H-D-DP-LS2 |
Description | CONN DIFF ARRAY RCP 32P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSS-016-01-H-D-DP-LS2 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Mating Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm |
Number of Positions 32 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-016-01-F-D-DP-LS2 | Samtec Inc. | 0 | QSS-016-01-F-D-DP-LS2-ND | 4,80615 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 9,19827 € | 478,31 € |
| Unit Price without VAT: | 9,19827 € |
|---|---|
| Unit Price with VAT: | 10,94594 € |

