Similar

QSS-016-01-F-D-DP | |
|---|---|
DigiKey Part Number | QSS-016-01-F-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QSS-016-01-F-D-DP |
Description | CONN DIFF ARRAY RCP 32P SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSS-016-01-F-D-DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 32 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |

