
QSS-016-01-F-D-DP-A | |
|---|---|
DigiKey Part Number | QSS-016-01-F-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QSS-016-01-F-D-DP-A |
Description | CONN DIFF ARRAY RCP 32P SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSS-016-01-F-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 32 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 4,59563 € | 441,18 € |
| Unit Price without VAT: | 4,59563 € |
|---|---|
| Unit Price with VAT: | 5,46880 € |

