Similar
Similar

QSH-100-01-H-D-DP-A | |
|---|---|
DigiKey Part Number | QSH-100-01-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QSH-100-01-H-D-DP-A |
Description | CONN DIFF ARRAY RCPT 200POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSH-100-01-H-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 200 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-100-01-F-D-DP-A | Samtec Inc. | 0 | QSH-100-01-F-D-DP-A-ND | 10,71917 € | Similar |
| QSH-100-01-L-D-DP-A | Samtec Inc. | 0 | QSH-100-01-L-D-DP-A-ND | 12,54375 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 20,53167 € | 492,76 € |
| Unit Price without VAT: | 20,53167 € |
|---|---|
| Unit Price with VAT: | 24,43269 € |

