
QSH-090-01-L-D-A-RT1 | |
|---|---|
DigiKey Part Number | QSH-090-01-L-D-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QSH-090-01-L-D-A-RT1 |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-090-01-L-D-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,89000 € | 14,89 € |
| 10 | 14,45000 € | 144,50 € |
| 25 | 14,07880 € | 351,97 € |
| 50 | 13,40040 € | 670,02 € |
| 100 | 11,77450 € | 1.177,45 € |
| 250 | 10,17256 € | 2.543,14 € |
| 500 | 9,00802 € | 4.504,01 € |
| 1.000 | 8,21482 € | 8.214,82 € |
| Unit Price without VAT: | 14,89000 € |
|---|---|
| Unit Price with VAT: | 17,71910 € |










