
QSH-090-01-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM10656-ND |
Manufacturer | |
Manufacturer Product Number | QSH-090-01-F-D-A-K |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-090-01-F-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 144 | 4,88854 € | 703,95 € |
| 288 | 4,49990 € | 1.295,97 € |
| 528 | 4,26670 € | 2.252,82 € |
| 1.008 | 4,02487 € | 4.057,07 € |
| 2.544 | 3,95694 € | 10.066,46 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |










