Similar
Similar
Similar

QSH-080-01-H-D-DP-A-K | |
|---|---|
DigiKey Part Number | QSH-080-01-H-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QSH-080-01-H-D-DP-A-K |
Description | CONN DIFF ARRAY RCPT 160POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-080-01-H-D-DP-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 160 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-080-01-C-D-DP-A-K | Samtec Inc. | 0 | QSH-080-01-C-D-DP-A-K-ND | 16,76833 € | Similar |
| QSH-080-01-F-D-DP-A-K | Samtec Inc. | 0 | QSH-080-01-F-D-DP-A-K-ND | 9,53292 € | Similar |
| QSH-080-01-L-D-DP-A-K | Samtec Inc. | 0 | QSH-080-01-L-D-DP-A-K-ND | 10,58958 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 17,27000 € | 414,48 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |

