
QSH-060-01-L-D-DP-RA | |
|---|---|
DigiKey Part Number | QSH-060-01-L-D-DP-RA-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-DP-RA |
Description | CONN DIFF ARRAY RCP 120P R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-DP-RA Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Height Above Board 0.333" (8.45mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 18,03500 € | 432,84 € |
| Unit Price without VAT: | 18,03500 € |
|---|---|
| Unit Price with VAT: | 21,46165 € |

