
QSH-060-01-L-D-DP-A-RT1 | |
|---|---|
DigiKey Part Number | QSH-060-01-L-D-DP-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-DP-A-RT1 |
Description | CONN DIFF ARRAY RCPT 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-DP-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 12,65300 € | 126,53 € |
| 25 | 12,32840 € | 308,21 € |
| 50 | 11,73460 € | 586,73 € |
| 100 | 10,35360 € | 1.035,36 € |
| 250 | 8,96244 € | 2.240,61 € |
| 500 | 7,97710 € | 3.988,55 € |
| 1.000 | 7,53837 € | 7.538,37 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |

