Similar
Similar

QSH-060-01-F-D-DP-EM2 | |
|---|---|
DigiKey Part Number | QSH-060-01-F-D-DP-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D-DP-EM2 |
Description | CONN DIFF ARRAY RCPT 120POS EDGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Female Board Edge, Straddle Mount Gold |
EDA/CAD Models | QSH-060-01-F-D-DP-EM2 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Female | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 120 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-060-01-H-D-DP-EM2 | Samtec Inc. | 0 | QSH-060-01-H-D-DP-EM2-ND | 17,74000 € | Similar |
| QSH-060-01-L-D-DP-EM2 | Samtec Inc. | 0 | QSH-060-01-L-D-DP-EM2-ND | 9,57409 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 8,02727 € | 176,60 € |
| Unit Price without VAT: | 8,02727 € |
|---|---|
| Unit Price with VAT: | 9,55245 € |

