Similar
Similar
Similar

QSH-040-01-L-D-DP-A-RT1 | |
|---|---|
DigiKey Part Number | QSH-040-01-L-D-DP-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QSH-040-01-L-D-DP-A-RT1 |
Description | CONN DIFF ARRAY RCP 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSH-040-01-L-D-DP-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-040-01-C-D-DP-A-RT1 | Samtec Inc. | 0 | QSH-040-01-C-D-DP-A-RT1-ND | 14,17641 € | Similar |
| QSH-040-01-F-D-DP-A-RT1 | Samtec Inc. | 0 | QSH-040-01-F-D-DP-A-RT1-ND | 9,07692 € | Similar |
| QSH-040-01-H-D-DP-A-RT1 | Samtec Inc. | 0 | QSH-040-01-H-D-DP-A-RT1-ND | 14,50769 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 10,08821 € | 393,44 € |
| Unit Price without VAT: | 10,08821 € |
|---|---|
| Unit Price with VAT: | 12,00497 € |

