
QSH-040-01-H-D-DP-LC | |
|---|---|
DigiKey Part Number | 612-QSH-040-01-H-D-DP-LC-ND |
Manufacturer | |
Manufacturer Product Number | QSH-040-01-H-D-DP-LC |
Description | "0.50 MM Q STRIP HIGH-SPEED GROU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Female Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |

